100023772 | Telegärtner
TNC panel socket 50 Ω, RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A, crimp connection, straight, 100023772
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7346 € *
Available: 17 pcs.
Total Price:
8.73 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7346 €
5 pcs.
8.2824 €
10 pcs.
7.7469 €
25 pcs.
7.0567 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01011A0061, Telegärtner
TNC Bulkhead Jack Crimp G7 (RG-316/U) crimp/crimp
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: RG 316/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-188A/U, RG-174/U, KX-3B, RG-316/U, KX-22A | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |