100023351 | Telegärtner
BNC plug 50 Ω, 2.7/7.25, solder/clamp, angled, 100023351
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01000B1195, Telegärtner
BNC Angle Plug G37 (2,7/7.25), G42 (2.6/7.1), RG-213/U, RG-214/U
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: 2.7/7.25
- Connection type: Solder/Clamp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | 2.7/7.25 | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |