100023308 | Telegärtner
BNC plug 50 Ω, RG-58C/U, crimp connection, angled, 100023308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9587 € *
Standard delivery time from the manufacturer is: 1 Week
Coaxial connector, J01000A0024, Telegärtner
BNC Angle Plug Crimp G1 (RG-58C/U), crimp/crimp
Technical Data
- Design: Plug
- Connector type: BNC
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58C/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |