100025683 | Telegärtner

Connection terminal, 16 mm, black, 10 A, M4 threaded bolt, nickel-plated, 100025683

Order No.: 25F645
EAN: 4018359131579
MPN:
100025683
J02010B0652
100025683 Telegärtner Binding Posts Image 1
100025683 Telegärtner Binding Posts Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.7941 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
8.7941 €

Termination clamp, 100025683, Telegärtner

The termination clamp 100025683 is quick connection clamping posts mainly used in radio equipment and its accessories.

Technical specifications
Filter Property Value
diameter 16 mm
Colour black
Rated current 10 A
Connection M4 threaded bolt
contact surface nickel-plated
Length 41.5 mm
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 6/8/11
SVHC free Yes
RoHS conform Yes