100025682 | Telegärtner
Connection terminal, 16 mm, red, 10 A, M4 threaded bolt, nickel-plated, 100025682
Order No.: 25F640
EAN: 4018359131524
MPN:
100025682
J02010A0652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: On Request
Termination clamp, 100025682, Telegärtner
The termination clamp 100025682 is quick connection clamping posts mainly used in radio equipment and its accessories.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 16 mm | |
| Colour | red | |
| Rated current | 10 A | |
| Connection | M4 threaded bolt | |
| contact surface | nickel-plated | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |