ICOC-U-AB-30-ANG | TECHLY

USB 2.0 connection cable, USB plug type A to USB plug type B, 3 m, black, ICOC-U-AB-30-ANG

Order No.: 26P1543
EAN: 8057685307575
MPN:
ICOC-U-AB-30-ANG
ICOC-U-AB-30-ANG TECHLY USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Available: 1 pcs.
Available in 5 Days: 11 pcs. - if ordered today
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0698 €
50 pcs.
3.7961 €
100 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 2.0 Connection cable, ICOC-U-AB-30-ANG, EFB Elektronik

The ICOC-U-AB-30-ANG is a USB cable with support for USB 2.0. Through the quality conductor and the excellent shielding this cable is able to transmit data up to 480 Mbit per seconds. High-quality Connection Cable for printer, USB hard-disks and other devices.

Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 3 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes