ICOC-U-AB-10-ANG | TECHLY
USB 2.0 connection cable, USB plug type A to USB plug type B, 1 m, black, ICOC-U-AB-10-ANG
Order No.: 26P1541
EAN: 8054529020300
MPN:
ICOC-U-AB-10-ANG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available: 2 pcs.
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9274 €
50 pcs.
2.7370 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 Connection cable, ICOC-U-AB-10-ANG, EFB Elektronik
The ICOC-U-AB-10-ANG is a standard USB 2.0 A Male to USB 2.0 B Male with a 90° angled design. This product connects a USB device to the computer's USB port or to a hub. Also has USB 2.0 Hi-Speed for ultra-fast data transfer without degradation of the signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 1 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |