ICOC-U-AB-005-ANG | TECHLY
USB 2.0 connection cable, USB plug type A to USB plug type B, 0.5 m, black, ICOC-U-AB-005-ANG
Order No.: 26P1540
EAN: 8057685306042
MPN:
ICOC-U-AB-005-ANG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Available in 5 Days: 262 pcs. - if ordered today
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.6299 €
50 pcs.
2.4514 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
USB 2.0 Connection cable, ICOC-U-AB-005-ANG, EFB Elektronik
The ICOC-U-AB-005-ANG is a standard USB 2.0 A Male to USB 2.0 B Male with a 90° angled design. This product connects a USB device to the computer's USB port or to a hub. Also has USB 2.0 Hi-Speed for ultra-fast data transfer without degradation of the signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| USB Standard | USB 2.0 | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 0.5 m | |
| Colour | black | |
| Data transmission rate | 480000000 mb/s |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |