ICOC-U-AB-20-ANG | TECHLY

USB 2.0 connection cable, USB plug type A to USB plug type B, 2 m, black, ICOC-U-AB-20-ANG

Order No.: 26P1542
EAN: 8057685307568
MPN:
ICOC-U-AB-20-ANG
ICOC-U-AB-20-ANG TECHLY USB Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Available in 5 Days: 30 pcs. - if ordered today
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6652 €
50 pcs.
3.4153 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
Subject to prior sale

USB 2.0 Connection cable, ICOC-U-AB-20-ANG, EFB Elektronik

The ICOC-U-AB-20-ANG is a standard USB 2.0 A Male to USB 2.0 B Male with a 90° angled design. This product connects a USB device to the computer's USB port or to a hub. Also has USB 2.0 Hi-Speed for ultra-fast data transfer without degradation of the signal.

Technical specifications
Filter Property Value
Product type connection cable
USB Standard USB 2.0
Connection (1) USB plug type A
Connection (2) USB plug type B
Cable length 2 m
Colour black
Data transmission rate 480000000 mb/s
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes