1625960-8 | TE Connectivity
Wirewound resistor, 33 MΩ, 4 W, ±1 %, 1625960-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 22 Weeks
Thick film resistor, 1625960-8, TE Connectivity
33M ohm, Thick Film, High Value/High Voltage Resistor, 1 %, 0.4 W, ±100 ppm/°C, Radial-Leaded, Copper Termination, 8 x 2.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 33 MΩ | |
| Tolerance | ±1 % | |
| Power | 4 W | |
| Design | radial | |
| Assembly | THT | |
| Version | thick film resistor | |
| Temperature coefficient | ±100 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 8 mm | |
| Width | 2.6 mm | |
| Height | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |