1625960-6 | TE Connectivity

Wirewound resistor, 22 MΩ, 4 W, ±1 %, 1625960-6

Order No.: 38P4003
MPN:
1625960-6
HBA RE 22M 1% 100PPM
Series: HB
1625960-6 TE Connectivity Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.4502 € *
Available in 12 Days: 853 pcs. - if ordered today
Total Price:
5.45 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4502 €
10 pcs.
5.0575 €
25 pcs.
4.7243 €
50 pcs.
4.2959 €
*incl. VAT plus shipping costs
Subject to prior sale

Thick film resistor, 1625960-6, TE Connectivity

22M ohm, Thick Film, High Value/High Voltage Resistor, 1 %, 0.4 W, ±100 ppm/°C, Radial-Leaded, Copper Termination, 8 x 2.6 mm.

Technical specifications
Filter Property Value
ohmic resistance 22 MΩ
Tolerance ±1 %
Power 4 W
Design radial
Assembly THT
Version thick film resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 8 mm
Width 2.6 mm
Height 12.5 mm
Logistics
Property Value
Country of origin GB
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No