9-1879265-8 | TE Connectivity

Resistor, thin film, SMD 3216, 301 kΩ, 0.25 W, ±0.1 %, 9-1879265-8

Order No.: 72P2290
EAN: 4099891691448
MPN:
9-1879265-8
Series: RP73
9-1879265-8 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
368.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.3689 €

Chip resistor, 9-1879265-8, TE Connectivity

The 9-1879265-8 is a stable thin film chip resistor, that offers increased power dissipation, higher temperature capabilities and increased working voltages. This product is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers.

Features

  • High precision - tolerance
  • Power rating to 1.0W
  • Terminal finish - electroplated 100% matte Sn

Applications

  • Communications
  • Industrial control
Technical specifications
Filter Property Value
ohmic resistance 301 kΩ
Tolerance ±0.1 %
Power 0.25 W
Design SMD 3216
Temperature coefficient ±15 ppm/°K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.05 mm
Height 0.55 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes