7-1879254-1 | TE Connectivity
Resistor, thin film, SMD 3216, 40.2 Ω, 0.25 W, ±0.1 %, 7-1879254-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3689 € *
Available in 12 Days: 27,000 pcs. - if ordered today
Chip resistor, 7-1879254-1, TE Connectivity
The 7-1879254-1 is a stable thin film chip resistor, that offers increased power dissipation, higher temperature capabilities and increased working voltages. This product is produced by sputtering a metal film onto high grade alumina and protecting with three complete printed layers.
Features
- High precision - tolerance
- Power rating to 1.0W
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 40.2 Ω | |
| Tolerance | ±0.1 % | |
| Power | 0.25 W | |
| Design | SMD 3216 | |
| Temperature coefficient | ±15 ppm/°K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.05 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |