6-2176398-3 | TE Connectivity
Resistor, thick film, SMD 5025, 5.1 MΩ, 2 W, ±1 %, 6-2176398-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Power resistor, 6-2176398-3, TE Connectivity
The 6-2176398-3 is a high power resistor suitable for auto placement in volume and for most applications. This resistor should have a power rating based on continuous load operation at an ambient temperature of 70 ºC.
Features
- Suitable for auto placement
- Terminal finish matte sn over ni barrier
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 5.1 MΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 5025 | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5 mm | |
| Height | 1.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |