3-2176331-0 | TE Connectivity
Resistor, thick film, SMD 6330, 2.7 kΩ, 2 W, ±1 %, 3-2176331-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Available in 12 Days: 5,500 pcs. - if ordered today
Chip resistor, 3-2176331-0, TE Connectivity
The 3-2176331-0 is a thick film chip resistor, suitable for auto placement in volume and for most applications. Also suitable for both wave and reflow soldering techniques.
Features
- Small size and light weight
- Pulse Rated
- Terminal finish matte Sn over Ni
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2.7 kΩ | |
| Tolerance | ±1 % | |
| Power | 2 W | |
| Design | SMD 6330 | |
| Temperature coefficient | ±100 ppm/°K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 6.35 mm | |
| Height | 0.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |