2-2176322-1 | TE Connectivity
Resistor, metal film, SMD, 4.7 MΩ, 1 W, ±5 %, 2-2176322-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2535 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Resistor, 2-2176322-1, TE Connectivity
The 2-2176322-1 provides high stable performance against environmental conditions and overload. This product has flameproof UL94V0 molded package, and is resistant to sulfuration, heat and humidity.
Features
- High surge withstanding and pulse withstanding performance
- Excellent mechanical strength and electrical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 4.7 MΩ | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | SMD | |
| Temperature coefficient | ±200 ppm/°K | |
| Technology | metal film | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C | |
| Length | 6.7 mm | |
| Height | 3.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |