2-2176322-0 | TE Connectivity

Resistor, metal film, SMD, 3.9 MΩ, 1 W, ±5 %, 2-2176322-0

Order No.: 71P5790
EAN: 4099891685850
MPN:
2-2176322-0
Series: SMV
2-2176322-0 TE Connectivity SMD Resistors Image 1
2-2176322-0 TE Connectivity SMD Resistors Image 2
2-2176322-0 TE Connectivity SMD Resistors Image 3
2-2176322-0 TE Connectivity SMD Resistors Image 4
2-2176322-0 TE Connectivity SMD Resistors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2535 € *
Available in 12 Days: 20,000 pcs. - if ordered today
Total Price:
506.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.2535 €

Resistor, 2-2176322-0, TE Connectivity

The 2-2176322-0 provides high stable performance against environmental conditions and overload. This product has flameproof UL94V0 molded package, and is resistant to sulfuration, heat and humidity.

Features

  • High surge withstanding and pulse withstanding performance
  • Excellent mechanical strength and electrical stability
Technical specifications
Filter Property Value
ohmic resistance 3.9 MΩ
Tolerance ±5 %
Power 1 W
Design SMD
Temperature coefficient ±200 ppm/°K
Technology metal film
min. operating temperature -65 °C
max. operating temperature 200 °C
Length 6.7 mm
Height 3.55 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15