2-1622820-5 | TE Connectivity
Resistor, thick film, SMD 2512 (6330), 220 Ω, 1 W, ±5 %, 2-1622820-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0631 € *
Standard delivery time from the manufacturer is: 14 Weeks
SMD Power Resistor, 2-1622820-5, TE Connectivity
The 2-1622820-5 is a low cost device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.
Features
- Small size to power ratio
- Supplied on tape
- Value marked on resistor
- Low profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 Ω | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | SMD 2512 (6330) | |
| Temperature coefficient | ±200 ppm/K | |
| Technology | thick film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 6.4 mm | |
| Width | 3 mm | |
| Height | 0.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
| Original Packaging | Ammopack with 4,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |