1622820-4 | TE Connectivity

Resistor, thick film, SMD 2512 (6330), 10 Ω, 1 W, ±5 %, 1622820-4

Order No.: 39P6008
EAN: 4099879218476
MPN:
1622820-4
352010RJT
Series: CGS
1622820-4 TE Connectivity SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Available in 12 Days: 8,000 pcs. - if ordered today
Total Price:
323.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0809 €

SMD Power Resistor, 1622820-4, TE Connectivity

The 1622820-4 is a low cost high power device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.

Features

  • Small size to power ratio
  • Supplied on tape
  • Value marked on resistor
  • Low profile
Technical specifications
Filter Property Value
ohmic resistance 10 Ω
Tolerance ±5 %
Power 1 W
Design SMD 2512 (6330)
Temperature coefficient ±200 ppm/K
Technology thick film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 6.4 mm
Width 3 mm
Height 0.6 mm
Logistics
Property Value
Country of origin MX
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes