1-2176322-1 | TE Connectivity
Resistor, metal film, SMD, 680 kΩ, 1 W, ±5 %, 1-2176322-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2154 € *
Available in 12 Days: 19,792 pcs. - if ordered today
Power resistor, 1-2176322-1, TE Connectivity
The 1-2176322-0 is a metal glaze high voltage power resistor that provides high stable performance against environmental conditions and overload. This product is resistance to sulfur along with high surge and pulse withstand capabilities.
Features
- High surge withstanding and pulse withstanding performance
- Excellent mechanical strength and electrical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 680 kΩ | |
| Tolerance | ±5 % | |
| Power | 1 W | |
| Design | SMD | |
| Temperature coefficient | ±200 ppm/°K | |
| Technology | metal film | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 200 °C | |
| Length | 6.7 mm | |
| Height | 3.55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |