TAD14747101-002 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 1 m, FRNC, green, 4 A, TAD14747101-002
Order No.: 38P9314
MPN:
TAD14747101-002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3482 € *
Available in 12 Days: 50 pcs. - if ordered today
M12 sensor actuator cable, TAD14747101-002, TE Connectivity
M12 Cable Assembly, 4 Position, Cable Assembly Length 1 m, Industrial Ethernet, PROFINET, D Code, M12 Plug End A, M12 Plug End B, Shielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable plug, straight | |
| Pin number | 4 pole | |
| Cable length | 1 m | |
| Colour | green | |
| Material | FRNC | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |