TAD14741311-001 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 0.5 m, PVC, red, 4 A, TAD14741311-001

Order No.: 38P9317
MPN:
TAD14741311-001
TAD14741311-001 TE Connectivity Sensor-Actuator Cables Image 1
TAD14741311-001 TE Connectivity Sensor-Actuator Cables Image 2
TAD14741311-001 TE Connectivity Sensor-Actuator Cables Image 3
TAD14741311-001 TE Connectivity Sensor-Actuator Cables Image 4
TAD14741311-001 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5874 € *
Available in 12 Days: 293 pcs. - if ordered today
Total Price:
195.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
19.5874 €

M12 sensor actuator cable, TAD14741311-001, TE Connectivity

M12 Cable Assembly, 4 Position, Cable Assembly Length 0.5 m, Industrial Ethernet, SERCOS III, D Code, M12 Plug End A, M12 Plug End B, Shielded.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable plug, straight
Pin number 4 pole
Cable length 0.5 m
Colour red
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No