T4161120005-001 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 0.5 m, PUR, gray, 4 A, T4161120005-001
Order No.: 38P9458
MPN:
T4161120005-001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8766 € *
Standard delivery time from the manufacturer is: 30 Weeks
M12 sensor actuator cable, T4161120005-001, TE Connectivity
M12 Pigtail Cable Assembly, 5 Position, Cable Assembly Length 0.5 m, Sensor/Actuator, A Code, M12 Plug End A, Shielded, Single Ended, Nylon GF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 0.5 m | |
| Colour | gray | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |