T4151120008-001 | TE Connectivity

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 0.5 m, PUR, gray, 2 A, T4151120008-001

Order No.: 38P9459
MPN:
T4151120008-001
T4151120008-001 TE Connectivity Sensor-Actuator Cables Image 1
T4151120008-001 TE Connectivity Sensor-Actuator Cables Image 2
T4151120008-001 TE Connectivity Sensor-Actuator Cables Image 3
T4151120008-001 TE Connectivity Sensor-Actuator Cables Image 4
T4151120008-001 TE Connectivity Sensor-Actuator Cables Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.1856 € *
Available in 12 Days: 98 pcs. - if ordered today
Total Price:
182.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
15 pcs.
12.1856 €

M12 sensor actuator cable, T4151120008-001, TE Connectivity

M12 Pigtail Cable Assembly, 8 Position, Cable Assembly Length 0.5 m, Sensor/Actuator, A Code, M12 Plug End A, Single Ended, Nylon GF.

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 0.5 m
Colour gray
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No