5-1746530-4 | TE Connectivity
DIMM socket, 200 pole, pitch 0.6 mm (6.2 mm), copper alloy, gold plated for memory module, 5-1746530-4
Order No.: 36P7092
MPN:
5-1746530-4
SEMI-HARD TRAY DDR2 SODIMM 6.5H STD(HSG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5918 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
8.0563 €
50 pcs.
7.5803 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 5-1746530-4, TE Connectivity
Double Data Rate (DDR) 2, 6.5 mm Stack Height, Right Angle Module Orientation, 200 Position, DDR2 SO DIMM, SO DIMM Sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | memory module | |
| Pin number | 200 pole | |
| Grid | 0.6 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 1.8 V | |
| Rated current | 0.5 A | |
| Length | 71.1 mm | |
| Height | 6.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |