1-1473005-1 | TE Connectivity
DIMM socket, 200 pole, pitch 0.6 mm (6.2 mm), copper alloy, gold plated for memory module, 1-1473005-1
Order No.: 36P7090
MPN:
1-1473005-1
SEMI HARD TRAY DDR SOCKET 200P
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4256 € *
Available in 12 Days: 904 pcs. - if ordered today
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
5 pcs.
7.0329 €
10 pcs.
6.5807 €
25 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 1-1473005-1, TE Connectivity
Double Data Rate (DDR), 5.2 mm Stack Height, Right Angle Module Orientation, 200 Position, 0.6 mm Centerline, SO DIMM Sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | memory module | |
| Pin number | 200 pole | |
| Grid | 0.6 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 2.5 V | |
| Rated current | 0.5 A | |
| Length | 71.1 mm | |
| Height | 5.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |