1717468-3 | TE Connectivity

DIMM socket, 200 pole, pitch 0.6 mm (6.2 mm), copper alloy, gold plated for memory module, 1717468-3

Order No.: 36P7091
MPN:
1717468-3
SEMI-HARD TRAY DDR SODIMM SOCKET 200P 6
1717468-3 TE Connectivity Semiconductor Sockets, Holders Image 1
1717468-3 TE Connectivity Semiconductor Sockets, Holders Image 2
1717468-3 TE Connectivity Semiconductor Sockets, Holders Image 3
1717468-3 TE Connectivity Semiconductor Sockets, Holders Image 4
1717468-3 TE Connectivity Semiconductor Sockets, Holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8885 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.89 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8885 €
5 pcs.
10.3173 €
10 pcs.
9.6509 €
25 pcs.
8.8060 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 1717468-3, TE Connectivity

Double Data Rate (DDR), 6.5 mm Stack Height, Right Angle Module Orientation, 200 Position, DDR SODIMM, SO DIMM Sockets.

Technical specifications
Filter Property Value
Suitable for memory module
Pin number 200 pole
Grid 0.6 mm
Contact material copper alloy, gold plated
Material thermoplastic
Rated voltage 2.5 V
Rated current 0.5 A
Length 71.1 mm
Height 6.5 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes