1625873-5 | TE Connectivity
SMD-Resistor, Thickfilm, kit, 0805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
426.1152 € *
Available in 12 Days: 4 pcs. - if ordered today
SMD resistor, 1625873-5, TE Connectivity
Thick Film, General Purpose Resistor, 5 %, 0805, 0.125 W, ±100 ppm/°C, Solder, 45 mm Height, 320 mm Length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0805 | |
| Assembly | SMD | |
| Tolerance | ±5 % | |
| Leistungsbereich | 0.125 W | |
| Temperature coefficient | ±100 ppm/°C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |