1625873-1 | TE Connectivity
SMD-Resistor, Thickfilm, kit, 0402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
374.7429 € *
Standard delivery time from the manufacturer is: 15 Weeks
SMD resistor, 1625873-1, TE Connectivity
Thick Film, General Purpose Resistor, 5 %, 0402, 0.063 W, ±100 ppm/°C, Solder, 45 mm Height, 320 mm Length.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0402 | |
| Assembly | SMD | |
| resistance values | 10 to 1 MΩ | |
| Tolerance | ±5 % | |
| Leistungsbereich | 0.063 W | |
| Temperature coefficient | ±100 ppm/°C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |