1625873-3 | TE Connectivity

SMD-Resistor, Thickfilm, kit, 0603

Order No.: 38P4008
MPN:
1625873-3
0603 LAB-KIT
Series: NEOOHM CRG
1625873-3 TE Connectivity Resistor Sortiments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
407.0395 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
407.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
407.0395 €

SMD resistor, 1625873-3, TE Connectivity

Thick Film, General Purpose Resistor, 1 %, 0603, 0.1 W, ±100 ppm/°C, Solder, 45 mm Height, 320 mm Length.

Technical specifications
Filter Property Value
Design SMD 0603
Assembly SMD
Tolerance ±1 %
Leistungsbereich 0.1 W
Temperature coefficient ±100 ppm/°C
Logistics
Property Value
Customs tariff number 85332100
Country of origin TH
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No