282964-8 | TE Connectivity

Pin header, 8 pole, pitch 7.5 mm, straight, green, 282964-8

Order No.: 36P0150
MPN:
282964-8
TERMI-BLOK HEADER ASSY1808P. 7
Series: Buchanan
282964-8 TE Connectivity PCB Connection Systems Image 1
282964-8 TE Connectivity PCB Connection Systems Image 2
282964-8 TE Connectivity PCB Connection Systems Image 3
282964-8 TE Connectivity PCB Connection Systems Image 4
282964-8 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3792 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0579 €
50 pcs.
3.7723 €
100 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 282964-8, TE Connectivity

Terminal Block Header Assembly, 180 Degree Closed Ends, 7.5 mm Pitch.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 7.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes