282964-2 | TE Connectivity

Pin header, 2 pole, pitch 7.5 mm, straight, green, 282964-2

Order No.: 36P0147
MPN:
282964-2
TERMI-BLOK HEADER ASSY1802P. 7
Series: Buchanan
282964-2 TE Connectivity PCB Connection Systems Image 1
282964-2 TE Connectivity PCB Connection Systems Image 2
282964-2 TE Connectivity PCB Connection Systems Image 3
282964-2 TE Connectivity PCB Connection Systems Image 4
282964-2 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7854 €
50 pcs.
0.7497 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 282964-2, TE Connectivity

Terminal Block Header Assembly, 180 Degree Closed Ends, 7.5 mm Pitch.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 7.5 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 300 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes