282828-7 | TE Connectivity

Pin header, 7 pole, pitch 10.16 mm, straight, green, 282828-7

Order No.: 36P0194
MPN:
282828-7
TERMI-BLOK HEADER,ASSY90 7P.
Series: Buchanan
282828-7 TE Connectivity PCB Connection Systems Image 1
282828-7 TE Connectivity PCB Connection Systems Image 2
282828-7 TE Connectivity PCB Connection Systems Image 3
282828-7 TE Connectivity PCB Connection Systems Image 4
282828-7 TE Connectivity PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3435 €
50 pcs.
4.0460 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 282828-7, TE Connectivity

Terminal Block Header Assembly, 180 Degree Closed Ends, 10.16 mm Pitch.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes