282828-2 | TE Connectivity
Pin header, 2 pole, pitch 10.16 mm, straight, green, 282828-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8925 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 282828-2, TE Connectivity
2 Position PCB Terminal Block, Header, Wire-to-Board, 10.16 mm Centerline, 1 Row, 30 - 12 AWG, 0.05 - 3 mm² Wire, 600 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 10.16 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 15 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |