F27528-000 | TE Connectivity
Polyester label, (L x W) 69.9 x 25.4 mm, silver, roll with 5000 pcs, F27528-000
Order No.: 14L7290
MPN:
F27528-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2309 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2309 €
50 pcs.
0.2142 €
100 pcs.
0.1987 €
250 pcs.
0.1809 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester labels, F27528-000, TE Connectivity
Industrial Label, Die-Cut, Permanent Acrylic Adhesive, UL, 69.9 mm Width, 25.4 mm Height, Metalized Silver, MP, Standard Labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial label | |
| Packaging | roll | |
| Colour | silver | |
| Material | polyester | |
| Length | 69.9 mm | |
| Width | 25.4 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 5000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |