E74142-000 | TE Connectivity

Polyester label, (L x W) 50.8 x 25.4 mm, white, roll with 5000 pcs, E74142-000

Order No.: 14L7288
MPN:
E74142-000
E74142-000 TE Connectivity Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0869 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
434.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0869 €

Polyester labels, E74142-000, TE Connectivity

Industrial Label, Die-Cut, Permanent Acrylic Adhesive, UL, 50.8 mm Width, 25.4 mm Height, White, Polyester, WP, Standard Labels.

Technical specifications
Filter Property Value
Version industrial label
Packaging roll
Colour white
Material polyester
Length 50.8 mm
Width 25.4 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 5000
Logistics
Property Value
Country of origin DE
Customs tariff number 39173900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes