E44791-000 | TE Connectivity

Polyester label, (L x W) 76.2 x 50.8 mm, silver, roll with 2500 pcs, E44791-000

Order No.: 14L7287
MPN:
E44791-000
E44791-000 TE Connectivity Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4403 €
25 pcs.
0.4046 €
50 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale

Polyester labels, E44791-000, TE Connectivity

Industrial Label, Die-Cut, Permanent Acrylic Adhesive, UL, 76.2 mm Width, 50.8 mm Height, Metalized Silver, MP, Standard Labels.

Technical specifications
Filter Property Value
Version industrial label
Packaging roll
Colour silver
Material polyester
Length 76.2 mm
Width 50.8 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 2500
Logistics
Property Value
Customs tariff number 39191080
Country of origin MA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No