E07470-000 | TE Connectivity
Polyester label, (L x W) 9.5 x 9.5 mm, white, roll with 10000 pcs, E07470-000
Order No.: 14L7286
MPN:
E07470-000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0178 € *
Standard delivery time from the manufacturer is: 8 Weeks
Polyester labels, E07470-000, TE Connectivity
Industrial Label, Die-Cut, Permanent Acrylic Adhesive, UL, 9.5 mm Width, 9.5 mm Height, White, Polyester, WP, Standard Labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | industrial label | |
| Packaging | roll | |
| Colour | white | |
| Material | polyester | |
| Length | 9.5 mm | |
| Width | 9.5 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 150 °C | |
| Number of labels | 10000 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |