C58158-000 | TE Connectivity

Polyester label, (L x W) 8.9 x 4.7 mm, white, roll with 10000 pcs, C58158-000

Order No.: 14L7279
MPN:
C58158-000
C58158-000 TE Connectivity Labels
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0107 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
214.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
20000 pcs.
0.0107 €

Polyester labels, C58158-000, TE Connectivity

Industrial Label, Die-Cut, Permanent Acrylic Adhesive, UL, 8.9 mm Width, 4.7 mm Height, White, Polyester, WP, Standard Labels.

Technical specifications
Filter Property Value
Version industrial label
Packaging roll
Colour white
Material polyester
Length 8.9 mm
Width 4.7 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 10000
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No