521771-1 | TE Connectivity
Insulating housing for 6.35 mm, 2 pole, nylon, UL 94V-0, natural, 521771-1
Receptacle, 521771-1, TE
The 521771-1 is designed to be used with the FASTON terminal line.
Features
- Accept FASTON receptacles
- Translucent plastic insulating sleeves in both straight and flag configurations
Applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 23.11 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| SVHC free | No |
| RoHS conform | Yes |