63933-2 | AMP

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, tin-plated, 63933-2

Order No.: 35P3718
EAN: 4099889626582
MPN:
63933-2
63933-2 AMP Receptacles Image 1
63933-2 AMP Receptacles Image 2
63933-2 AMP Receptacles Image 3
63933-2 AMP Receptacles Image 4
63933-2 AMP Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0809 € *
Available in 12 Days: 24,000 pcs. - if ordered today
Total Price:
971.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
12000 pcs.
0.0809 €

Flat receptacle, 63933-2, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Fully Insulated: No, Plating Material: Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.41 mm, Wire Size: 22 – 18 AWG, Wire Size: 0.32 -0.82 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, UL Rating: Recognized, Packaging Quantity: 12000, Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 0.32 to 0.82 mm²
AWG cross-section AWG 22 to 18
Length 19.58 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin IN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes