710032-4 | TE Connectivity

Uninsulated tube cable lug, 6.0 mm², AWG 10, 6 mm, metal, 710032-4

Order No.: 60F287
MPN:
710032-4
Series: SIMEL
710032-4 TE Connectivity Cable Lugs Image 1
710032-4 TE Connectivity Cable Lugs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
210.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
1.4042 €

Cable lug, 710032-4, TE Connectivity

Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, 10 - 10 AWG/kcmil Conductor, SIMEL XCT, Compression Connectors.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes