710028-1 | TE Connectivity

Uninsulated tube cable lug, 70 mm², AWG 2/0, 8.3 mm, metal, 710028-1

Order No.: 60F291
MPN:
710028-1
Series: SIMEL
710028-1 TE Connectivity Cable Lugs Image 1
710028-1 TE Connectivity Cable Lugs Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5446 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
150.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
7.5446 €

Cable lug, 710028-1, TE Connectivity

Crimp, ≤ 1 kV, Copper, Hexagonal or Indent Crimping, Copper, Indoor / Outdoor, SIMEL XCT, Compression Connectors.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 70 mm²
AWG cross-section AWG 2/0
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 8.3 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes