1478884-2 | TE Connectivity

Cable gland, M16, Clamping range 5 to 10 mm, IP68, silver, 1478884-2

Order No.: 38P3023
MPN:
1478884-2
Metric EMC Gland M16x1.5
1478884-2 TE Connectivity Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.921 € *
Available in 12 Days: 170 pcs. - if ordered today
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
18.921 €

Cable gland, 1478884-2, TE Connectivity

Cable Tie Mount, Bag, Screw Mount.

Technical specifications
Filter Property Value
Product type cable gland
Thread size M16
min. clamping range 5 mm
max. clamping range 10 mm
Degree of protection (IP) IP68
Material brass, nickel-plated
Colour silver
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes