1478884-1 | TE Connectivity
Cable gland, M12, Clamping range 4 to 8 mm, IP68, silver, 1478884-1
Order No.: 38P3021
MPN:
1478884-1
METRIC EMC GLAND M12X1.5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.7421 € *
Available in 12 Days: 15 pcs. - if ordered today
Cable gland, 1478884-1, TE Connectivity
EMC Gland And Locknut Brass - Nickel Plate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Thread size | M12 | |
| min. clamping range | 4 mm | |
| max. clamping range | 8 mm | |
| Degree of protection (IP) | IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |