5-1393302-2 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 24 V (DC), 324 Ω, 120 A, solder pin, 5-1393302-2

Order No.: 25G1599
MPN:
5-1393302-2
V23134A0053G243-EV-CBOX
Series: Power F
5-1393302-2 TE Connectivity Automotive Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4224 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
15.42 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4224 €
5 pcs.
14.6251 €
10 pcs.
13.6850 €
25 pcs.
12.4831 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive power relay, 5-1393302-2, TE Connectivity

General Purpose Power Relay, DC, Monostable, 1 Form C SPDT-CO, 40 A Contact Rating, 24 VDC Coil Voltage, 24 VDC Contact Voltage, Power Relay F.

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 120 A
Coil voltage (DC) 24 V
Coil resistance 324 Ω
Connection solder pin
Contact material Ag alloy
Logistics
Property Value
Country of origin PT
Customs tariff number 85364190
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes