2-1393302-2 | TE Connectivity

Automotive relays 1 Form C (NO/NC), 12 V (DC), 90 Ω, 120 A, plug-in connection, 2-1393302-2

Order No.: 25G1596
MPN:
2-1393302-2
V23134A0052C643-EV-CBOX
Series: Power F
2-1393302-2 TE Connectivity Automotive Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3522 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
5 pcs.
11.7096 €
10 pcs.
10.9599 €
25 pcs.
9.9960 €
*incl. VAT plus shipping costs
Subject to prior sale

Automotive power relay, 2-1393302-2, TE Connectivity

Automotive Power Relay, DC, Monostable, 1 Form C SPDT-CO, 60 A Contact Rating, 12 VDC Coil Voltage, 12 VDC Contact Voltage, Power Relay F.

Technical specifications
Filter Property Value
Contact type 1 Form C (NO/NC)
switching current 120 A
Coil voltage (DC) 12 V
Coil resistance 90 Ω
Connection plug-in connection
Contact material Ag alloy
Logistics
Property Value
Customs tariff number 85364190
Country of origin PT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No