2488588-1 | TE Connectivity
EMC seal for connector outer housing size 36, 2488588-1
Order No.: 44F2332
EAN: 4099891014599
MPN:
2488588-1
Conn G FNA 5015 Shell 36 1pk
Series: KEMTRON 92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
45.2914 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
45.29 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2914 €
5 pcs.
43.2684 €
10 pcs.
41.4120 €
25 pcs.
39.7103 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI Connector Gasket, 2488588-1, TE Connectivity
EMI Connector Gasket, Conductive Sheet, Fluorosilicone Binding, Nickel Plated Aluminum (Ni/Al) Filler, Rectangular.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC seal | |
| Suitable for | connector outer housing size 36 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |