2488586-1 | TE Connectivity
EMC seal for connector outer housing size 28, 2488586-1
Order No.: 44F2330
EAN: 4099891014575
MPN:
2488586-1
Conn G FNA 5015 Shell 28 1pk
Series: KEMTRON 92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7627 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
27.76 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7627 €
10 pcs.
26.0372 €
25 pcs.
24.5021 €
50 pcs.
23.1336 €
*incl. VAT plus shipping costs
Subject to prior sale
EMI Connector Gasket, 2488586-1, TE Connectivity
EMI Connector Gasket, Conductive Sheet, Fluorosilicone Binding, Nickel Plated Aluminum (Ni/Al) Filler, Rectangular.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | EMC seal | |
| Suitable for | connector outer housing size 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |