ZCAT2132-1130 | TDK

Folding ferrite, cable Ø 11 mm, (L x Ø) 36 x 20.5 mm, ZCAT2132-1130

Order No.: 75D2378
EAN: 4099889062649
MPN:
ZCAT2132-1130
Series: ZCAT
ZCAT2132-1130 TDK Ferrite cable cores
Image may differ

Not suitable for new designs - NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.833 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
399.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
480 pcs.
0.833 €

Clamp filter, ZCAT2132-1130, TDK

Clamp filter for cable.

Features

  • Have excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core
  • Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality

Applications

  • PCs, word processors, monitors, HDDs
  • Digital telephones, audio equipment, electronic musical instruments, video games
  • Copiers and facsimiles
Technical specifications
Filter Property Value
Cable diameter 11 mm
diameter 20.5 mm
Length 36 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Carton with 480 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes